345-050-558-102

Heilind Number:EDA345-050-558-102
Manufacturer:EDAC
Manufacturer Number:345-050-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-558-102

Detailed Description

Enhance your circuit board connections with this high-quality 50-position right angle card edge connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for secure attachment. Its 3A amperage rating ensures reliable power delivery, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Perfect for professional or DIY projects, this connector guarantees dependable performance. Upgrade your PCB setup today with this essential component.