345-050-558-188

Heilind Number:EDA345-050-558-188
Manufacturer:EDAC
Manufacturer Number:345-050-558-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-558-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-558-188

Detailed Description

Enhance your circuit connectivity with this sleek Board To Board PCB Connector in vibrant Green. Designed for seamless integration, this connector features 50 positions and a single row layout, perfect for streamlined PCB assembly. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting performance in various applications. The right angle mount orientation offers flexibility in installation, while the compact .1-inch pitch and .2-inch row spacing optimize space efficiency on your board. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, this connector guarantees reliable power transmission even in harsh environments. Elevate your electronic designs with this essential component.