345-050-558-201

Heilind Number:EDA345-050-558-201
Manufacturer:EDAC
Manufacturer Number:345-050-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic systems. Featuring 50 positions across two rows, it ensures efficient data transmission and power delivery. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in diverse operating environments, with a wide temperature range of -40 to 105 °C. Crafted with precision, the copper alloy contacts provide optimal conductivity for smooth signal flow. With a pitch of .1 inches and right-angle mount orientation, it offers versatility in PCB layout design. Trust in this connector for secure and stable connections in your electronic assemblies.