345-050-558-207

Heilind Number:EDA345-050-558-207
Manufacturer:EDAC
Manufacturer Number:345-050-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-558-207

Detailed Description

Enhance your connection capabilities with this high-performance Board To Board PCB Connector. Designed for seamless integration into PCB assemblies, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color, ensuring both reliability and visual appeal. With two rows of fifty copper alloy contacts, it offers ample room for secure and efficient data transmission. The right-angle mount orientation allows for easy installation in space-restricted environments, while a pitch of .1 inch and row spacing of .2 inch guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest conditions, making it an essential component for your electronic projects. Explore its full potential and elevate your connectivity solutions today.