345-050-558-212

Heilind Number:EDA345-050-558-212
Manufacturer:EDAC
Manufacturer Number:345-050-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-558-212

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable performance. With a compact design, it offers 50 positions in two rows with a pitch of .1 inches, making it ideal for space-constrained applications. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Rest assured of its environmental compliance with RoHS certification. Elevate your connectivity solutions with this efficient and versatile connector.