345-050-558-403

Heilind Number:EDA345-050-558-403
Manufacturer:EDAC
Manufacturer Number:345-050-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-558-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 50-position Board To Board Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. The right-angle mount orientation offers flexibility in assembly, while the copper alloy contact material guarantees efficient power transmission. With a compact pitch of .1 inches and row spacing of .2 inches, this connector optimizes space utilization without compromising on performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial applications. Upgrade your electronic connections with this premium connector, a must-have in your toolkit for seamless data transfer.