345-050-558-412

Heilind Number:EDA345-050-558-412
Manufacturer:EDAC
Manufacturer Number:345-050-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-558-412

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring 50 positions in a single row, it ensures efficient data transmission between circuit boards. The right-angle mount orientation offers flexibility in installation, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With copper alloy contacts and a pitch of .1 inches, it provides reliable connectivity with minimal signal loss. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Upgrade your electronic assemblies with this essential component.