345-050-558-458

Heilind Number:EDA345-050-558-458
Manufacturer:EDAC
Manufacturer Number:345-050-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-558-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-558-458

Detailed Description

Upgrade your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a robust construction with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With a compact design and right-angle mount orientation, it offers easy installation on your PCB. The 50-position connector, with a pitch of .1 in and row spacing of .2 in, allows for efficient data transfer. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it's suitable for a variety of applications. Trust in this connector for optimal performance and durability in your electronic projects.