345-050-558-488

Heilind Number:EDA345-050-558-488
Manufacturer:EDAC
Manufacturer Number:345-050-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-558-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-558-488

Detailed Description

Enhance connectivity within your electronic setup with our Board To Board PCB Connector. Designed for seamless integration, this 50-position connector features a single row layout with a compact pitch of .1 inches, ideal for high-density PCB applications. The right angle mount orientation offers versatility in installation, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Crafted with precision, the connectors guarantee reliable performance, with copper alloy contacts providing optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various environments. Upgrade your system with this essential component, a must-have in the world of electronics.