345-050-558-504

Heilind Number:EDA345-050-558-504
Manufacturer:EDAC
Manufacturer Number:345-050-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-558-504

Detailed Description

Enhance your PCB connectivity with our versatile 50-position board-to-board connector. Designed for seamless integration, this right-angle mount connector features a durable UL 94V-0 thermoplastic polyester housing, ensuring reliability in any application. With a pitch of .1 inch and row spacing of .2 inches, it offers efficient signal transmission. Crafted with copper alloy contacts, it guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your connectivity solutions with this high-performance card edge connector.