345-050-558-512

Heilind Number:EDA345-050-558-512
Manufacturer:EDAC
Manufacturer Number:345-050-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-558-512

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Its two rows with a .1-inch pitch and .2-inch row spacing offer precise and efficient connection for up to 50 positions, ensuring optimal signal transmission. Crafted with copper alloy contacts, it guarantees reliable conductivity. With a right angle mount orientation, it facilitates easy installation and space-saving on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in electronics and beyond. Trust in its quality and performance to elevate your PCB connectivity solutions.