345-050-558-558

Heilind Number:EDA345-050-558-558
Manufacturer:EDAC
Manufacturer Number:345-050-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-558-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-558-558

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for optimal functionality, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable conductivity. With two rows of 50 positions each, it offers ample space for seamless integration. The right-angle mount orientation allows for efficient installation, while a pitch of .1 inch and row spacing of .2 inch further enhance versatility. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, making it a valuable addition to any setup. Upgrade your connectivity with this top-of-the-line component.