345-050-558-588

Heilind Number:EDA345-050-558-588
Manufacturer:EDAC
Manufacturer Number:345-050-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-558-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-558-588

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Featuring a vibrant green hue, this 2-row connector is designed for seamless integration, boasting 50 positions and a reliable amperage of 3A. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for optimal signal transmission. The right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Upgrade your electronic assemblies with this essential component.