345-050-558-603

Heilind Number:EDA345-050-558-603
Manufacturer:EDAC
Manufacturer Number:345-050-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-558-603

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connectors. Designed for seamless integration, these connectors feature a single row configuration with 50 positions, ensuring efficient signal transmission. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, Copper Alloy, offers optimal conductivity for smooth data transfer. With a pitch of .1 inches and row spacing of .2 inches, these connectors provide a perfect fit for your assembly needs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for various environments. The mount orientation of Right Angle further enhances their versatility, enabling easy installation in tight spaces. Upgrade your connectivity solutions with these high-performance PCB connectors, a must-have in your collection of electronic components.