345-050-558-607

Heilind Number:EDA345-050-558-607
Manufacturer:EDAC
Manufacturer Number:345-050-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-558-607

Detailed Description

Enhance your PCB connections with this high-performance Board to Board PCB Connector. Featuring a single row design with 50 positions, it ensures seamless data transmission for your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability and longevity. The right-angle mount orientation offers flexibility in installation, while the 0.1-inch pitch and 0.2-inch row spacing optimize connectivity. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Trust in this connector for efficient and secure card edge connections in your projects.