345-050-558-608

Heilind Number:EDA345-050-558-608
Manufacturer:EDAC
Manufacturer Number:345-050-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-558-608

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this green connector boasts a single row layout with 50 positions, perfect for streamlined setups. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity. With an amperage of 3A and operating temperature range of -40 to 105°C, it guarantees optimal performance even in harsh conditions. Its right-angle mount orientation and .1-inch pitch offer versatility in installation. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.