345-050-558-612

Heilind Number:EDA345-050-558-612
Manufacturer:EDAC
Manufacturer Number:345-050-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-558-612

Detailed Description

Enhance your PCB connectivity with this efficient Board To Board Card Edge Connector. Its 50 positions, spaced at a pitch of .1 inches, ensure seamless data transfer, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-term reliability, even in harsh environments. Crafted with copper alloy contacts, it offers superior conductivity, with an amperage rating of 3 A. The right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's the perfect solution for high-performance electronic systems. Upgrade your setup with this essential connector for optimal signal transmission and durability.