345-050-558-802

Heilind Number:EDA345-050-558-802
Manufacturer:EDAC
Manufacturer Number:345-050-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-558-802

Detailed Description

Enhance your circuit connectivity with our dual-row right angle PCB connector. Crafted with precision and durability in mind, this connector features 50 positions, allowing for seamless board-to-board connections. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. The copper alloy contacts provide excellent conductivity, while the -40 to 105 °C operating temperature range makes it suitable for various environments. Upgrade your setup with this essential component for seamless power delivery and data transfer.