345-050-558-803

Heilind Number:EDA345-050-558-803
Manufacturer:EDAC
Manufacturer Number:345-050-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-558-803

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector in Green. Designed for precision and durability, it features a compact layout with 50 positions across 2 rows, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing offers superior protection, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it enables efficient PCB integration. Its Right Angle mount orientation further enhances versatility, making it perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Upgrade your devices with this essential component today.