345-050-558-808

Heilind Number:EDA345-050-558-808
Manufacturer:EDAC
Manufacturer Number:345-050-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-558-808

Detailed Description

Elevate your circuit board connections with this high-quality 50-position card edge connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable copper alloy contacts for optimal conductivity. With a right-angle mount orientation and a .1-inch pitch, it offers easy installation and secure positioning. Its double-row configuration and .2-inch row spacing provide ample space for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector ensures reliable performance in various environments. Trust in its superior design for seamless board-to-board connectivity in your projects.