345-050-558-858

Heilind Number:EDA345-050-558-858
Manufacturer:EDAC
Manufacturer Number:345-050-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-558-858

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With two rows of precision-engineered copper alloy contacts, each with a pitch of .1 inch and row spacing of .2 inch, it offers 50 positions for secure and efficient data transmission. The right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in various environments. Perfect for a range of applications, this connector is a must-have for any PCB setup.