345-050-559-101

Heilind Number:EDA345-050-559-101
Manufacturer:EDAC
Manufacturer Number:345-050-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-559-101

Detailed Description

Enhance connectivity within your electronic devices with this durable and efficient Board To Board PCB Connector. Designed for seamless integration, it features 50 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. The right angle mount orientation offers flexibility in installation, while the UL 94V-0 Thermoplastic Polyester housing ensures reliability in even the most demanding environments. Crafted with copper alloy contacts for optimal conductivity, it boasts an amperage of 3A. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a vital component for ensuring smooth and uninterrupted performance in your PCB assemblies.