345-050-559-212

Heilind Number:EDA345-050-559-212
Manufacturer:EDAC
Manufacturer Number:345-050-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-559-212

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration into your circuitry, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal conductivity and longevity. With two rows and 50 positions, it offers ample connectivity for your projects. The right-angle mount orientation allows for versatile installation, while an operating temperature range of -40 to 105°C ensures reliability in various environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your PCB assembly needs.