345-050-559-403

Heilind Number:EDA345-050-559-403
Manufacturer:EDAC
Manufacturer Number:345-050-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-559-403

Detailed Description

Enhance your PCB connectivity with this high-performance 50-position board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contact material, ensuring reliable power delivery with a low 3A amperage. The right-angle mount orientation offers flexibility in installation, while a compact .1-inch pitch and .2-inch row spacing optimize space efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your setup with this essential component for seamless and efficient data transmission.