345-050-559-404

Heilind Number:EDA345-050-559-404
Manufacturer:EDAC
Manufacturer Number:345-050-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-559-404

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this 50-position connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. The copper alloy contacts provide excellent conductivity, while the right-angle mount orientation offers flexibility in installation. With a compact pitch of .1 inch and row spacing of .2 inches, this connector is perfect for space-efficient PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade to this green-colored connector for efficient and secure board-to-board connections.