345-050-559-412

Heilind Number:EDA345-050-559-412
Manufacturer:EDAC
Manufacturer Number:345-050-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-559-412

Detailed Description

Enhance connectivity and streamline your PCB integration with our Board To Board Card Edge Connector. Designed for seamless compatibility, this connector boasts a high amperage of 3A and durable construction with UL 94V-0 Thermoplastic Polyester housing. Its 50 positions and 1 row configuration ensure efficient data transfer, while the copper alloy contact material guarantees reliable performance. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your setup with this essential connector for optimal performance.