345-050-559-488

Heilind Number:EDA345-050-559-488
Manufacturer:EDAC
Manufacturer Number:345-050-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-559-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-559-488

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its 50 positions and right-angle mount orientation offer optimal space utilization and easy installation. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in diverse operating environments. With a pitch of .1 inches and row spacing of .2 inches, precision is key in accommodating your PCB layout requirements. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in challenging conditions. Elevate your device's connectivity with this essential component.