345-050-559-508

Heilind Number:EDA345-050-559-508
Manufacturer:EDAC
Manufacturer Number:345-050-559-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-559-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-559-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, it features 50 positions with a pitch of .1 inches, ensuring optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in harsh environments. With a right-angle mount orientation, it offers flexibility in installation. Each of the 2 rows is spaced .2 inches apart, allowing for efficient PCB layout. The contact material, made of Copper Alloy, ensures low contact resistance for improved conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in its performance to meet your connectivity needs with ease.