345-050-559-512

Heilind Number:EDA345-050-559-512
Manufacturer:EDAC
Manufacturer Number:345-050-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-559-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability in various environments. The Copper Alloy contact material, along with a 3A amperage, guarantees efficient power transmission. With two rows and 50 positions, this connector offers ample connectivity options. Its right-angle mount orientation and .1-inch pitch make it versatile for PCB assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Upgrade your electronic systems with this essential component.