345-050-559-588

Heilind Number:EDA345-050-559-588
Manufacturer:EDAC
Manufacturer Number:345-050-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-559-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-559-588

Detailed Description

Enhance your circuit connectivity with our dual-row Board To Board PCB Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise positioning for up to 50 connections. The right-angle mount orientation allows for efficient PCB assembly, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Perfect for professional projects or DIY electronics, this connector is a must-have for any enthusiast or industry professional. Upgrade your connectivity solution today.