345-050-559-602

Heilind Number:EDA345-050-559-602
Manufacturer:EDAC
Manufacturer Number:345-050-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-559-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features 50 positions in a single row, ensuring efficient data transfer. The right-angle mount orientation and compact .1-inch pitch offer versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance in various environments. With a contact material of Copper Alloy and an amperage of 3A, this connector provides secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.