345-050-559-802

Heilind Number:EDA345-050-559-802
Manufacturer:EDAC
Manufacturer Number:345-050-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-559-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. With a sleek right angle mount orientation and dual-row design, this connector offers seamless integration for your electronic projects. Boasting a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in harsh environments. The copper alloy contact material guarantees efficient power transfer, while the 0.1-inch pitch and 0.2-inch row spacing provide precise alignment. Featuring 50 positions, it accommodates multiple connections with ease. Operable in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Elevate your assembly process with this essential component.