345-050-559-808

Heilind Number:EDA345-050-559-808
Manufacturer:EDAC
Manufacturer Number:345-050-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-559-808

Detailed Description

Experience seamless connectivity with our 50-position Board To Board PCB Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts. With a right angle mount orientation and a compact .1 inch pitch, it offers easy installation and space-saving benefits. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures reliable performance even in harsh environments. Whether you're a professional in the field or a DIY enthusiast, this connector is the perfect solution for your PCB connectivity needs.