345-050-560-201

Heilind Number:EDA345-050-560-201
Manufacturer:EDAC
Manufacturer Number:345-050-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-560-201

Detailed Description

Elevate your PCB connectivity with our innovative Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows of high-quality Copper Alloy contacts, it ensures reliable performance and efficient power delivery. The .1 inch pitch and .2 inch row spacing allow for precise alignment, accommodating 50 positions for versatile connectivity options. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for a variety of applications. Trust in our connector to streamline your PCB connections with optimal functionality and durability.