345-050-560-207

Heilind Number:EDA345-050-560-207
Manufacturer:EDAC
Manufacturer Number:345-050-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-560-207

Detailed Description

Enhance connectivity within your circuitry with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester for long-lasting reliability. With two rows and 50 positions, it provides ample space for seamless integration. The contact material, made of Copper Alloy, ensures optimal conductivity. Its .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for a variety of applications in the electronics industry. Elevate your connectivity solutions with this essential component.