345-050-560-212

Heilind Number:EDA345-050-560-212
Manufacturer:EDAC
Manufacturer Number:345-050-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-560-212

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures reliable power delivery with a low amperage of 3A. Its two rows of 50 copper alloy contact positions offer seamless connectivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Designed for straight mounting orientation, it guarantees a secure fit for seamless integration. With an operating temperature range of -40 to 105°C, this connector is ideal for use in various environments, making it an essential component for your electronic projects.