345-050-560-504

Heilind Number:EDA345-050-560-504
Manufacturer:EDAC
Manufacturer Number:345-050-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-560-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-560-504

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board PCB Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green color and crafted with high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety. With two rows of 50 positions, it offers ample connectivity options for your components. The Copper Alloy contact material guarantees reliable performance, even in demanding applications. With a pitch of .1 inch and row spacing of .2 inch, precise and efficient connections are easily achieved. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation allows for easy installation on your PCBs. Upgrade your connectivity solutions with this essential component, a must-have in any electronics project.