345-050-560-508

Heilind Number:EDA345-050-560-508
Manufacturer:EDAC
Manufacturer Number:345-050-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-560-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-560-508

Detailed Description

Elevate your PCB connectivity with our Board To Board PCB Connector, featuring durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of meticulously crafted Copper Alloy contacts and a pitch of .1 inches, this connector offers high-speed data transfer in a compact design. Its 50 positions and 3A amperage ensure seamless power and signal transmission, while the straight mount orientation and .2-inch row spacing enhance versatility in your circuitry layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for demanding industrial applications. Trust in its quality construction and precision engineering to optimize performance in your electronic projects.