345-050-560-512

Heilind Number:EDA345-050-560-512
Manufacturer:EDAC
Manufacturer Number:345-050-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-560-512

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows of 50 positions each for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in demanding environments. With a contact material of Copper Alloy, it guarantees excellent conductivity for uninterrupted power delivery. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation on PCBs. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications, ensuring optimal performance at all times. Upgrade your system with this essential component for seamless connectivity and functionality.