345-050-560-802

Heilind Number:EDA345-050-560-802
Manufacturer:EDAC
Manufacturer Number:345-050-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-560-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Designed for efficiency and reliability, this connector features 50 positions across 2 rows, ensuring seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Elevate your electronic assemblies with this essential component.