345-050-560-803

Heilind Number:EDA345-050-560-803
Manufacturer:EDAC
Manufacturer Number:345-050-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-560-803

Detailed Description

Enhance your circuit connections with this high-quality board-to-board PCB connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 thermoplastic polyester in a sleek green hue. With two rows of 50 positions each, it ensures seamless and efficient connectivity. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs. Elevate your electronic projects with this essential component.