345-050-560-804

Heilind Number:EDA345-050-560-804
Manufacturer:EDAC
Manufacturer Number:345-050-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-560-804

Detailed Description

Enhance connectivity in your electronic devices with this 50-position Board to Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for efficient data transfer. The straight mount orientation and two-row layout make it easy to install, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environmental conditions. Upgrade your PCB connections with this essential component, perfect for commercial and industrial applications.