345-050-560-807

Heilind Number:EDA345-050-560-807
Manufacturer:EDAC
Manufacturer Number:345-050-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-560-807

Detailed Description

Enhance your PCB connections with this high-quality, double-row card edge connector. Designed for optimal performance, it features 50 positions with a pitch of .1 inches, ensuring secure and efficient data transfer. The housing is made of UL 94V-0 thermoplastic polyester, providing durability and reliability in any application. With a straight mount orientation and copper alloy contacts, this connector guarantees seamless integration and low signal loss. Operating within a temperature range of -40 to 105°C, it is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.