345-050-560-858

Heilind Number:EDA345-050-560-858
Manufacturer:EDAC
Manufacturer Number:345-050-560-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-560-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-560-858

Detailed Description

Enhance your PCB connectivity with our 50-position Card Edge Connector, designed for seamless board-to-board integration. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, this connector ensures efficient signal transfer in your electronic systems. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable and long-lasting connections. With a straight mount orientation, it offers easy installation on your PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Upgrade your electronic designs with this essential component for optimal performance and connectivity.