345-050-560-888

Heilind Number:EDA345-050-560-888
Manufacturer:EDAC
Manufacturer Number:345-050-560-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-050-560-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-050-560-888

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Board To Board PCB Connector. Featuring a sleek green design and crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees both durability and performance. With two rows and a total of 50 positions, it offers ample space for seamless connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precision in mounting. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Upgrade your PCB setup with this essential component.