345-051-500-101

Heilind Number:EDA345-051-500-101
Manufacturer:EDAC
Manufacturer Number:345-051-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-500-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 51 positions in a single row configuration, it ensures seamless transmission of data and power. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it guarantees reliability in various operating conditions. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient PCB connections. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures compatibility with diverse applications. Trust in this connector for dependable and uninterrupted performance in your electronic setups.