345-051-520-101

Heilind Number:EDA345-051-520-101
Manufacturer:EDAC
Manufacturer Number:345-051-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-520-101

Detailed Description

Enhance your electronic connections with this 51-position Board To Board PCB Connector, designed for seamless integration in your circuitry. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. Crafted with precision, the copper alloy contacts guarantee efficient conductivity, while the .1-inch pitch and .2-inch row spacing offer optimal alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation simplifies installation, making it a versatile and essential component for your projects. Upgrade your connectivity solutions with this high-quality connector.