345-051-520-104

Heilind Number:EDA345-051-520-104
Manufacturer:EDAC
Manufacturer Number:345-051-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-520-104

Detailed Description

Enhance your connectivity with our high-performance Board to Board PCB Connector, a vital component for seamless electronic integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliability and safety in all applications. Boasting a vibrant green color, it adds a pop of visual appeal to your PCB setup. With a contact material of robust Copper Alloy, it guarantees efficient signal transmission. Featuring a single row with 51 positions and a .1-inch pitch, it offers precise and secure connections. The straight mount orientation and .2-inch row spacing provide versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide array of environments. Upgrade your connectivity solutions with this essential component.