345-051-520-158

Heilind Number:EDA345-051-520-158
Manufacturer:EDAC
Manufacturer Number:345-051-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-520-158

Detailed Description

Enhance connectivity in your PCB assembly with this 51-position straight-mount card edge connector. Designed for seamless board-to-board integration, it features a compact .1-inch pitch and a single-row layout, making it ideal for space-constrained applications. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With an operating temperature range of -40 to 105°C, it offers dependable functionality in a wide range of conditions. Upgrade your connectivity solutions with this high-quality connector, a must-have for any electronics project.