345-051-520-407

Heilind Number:EDA345-051-520-407
Manufacturer:EDAC
Manufacturer Number:345-051-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-051-520-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-051-520-407

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 51 positions with a single row configuration, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability even in harsh operating conditions ranging from -40 to 105 °C. Featuring copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it facilitates high-speed signal transfer with minimal interference. Whether for industrial or commercial applications, its straight mount orientation offers easy installation. Elevate your connectivity solutions with this essential component.